TruComponents 656348 Hook-and-loop cable tie 250mmx13mm multi-coloured 10 pcs

MPN
656348
EAN-13
2050004953756
Order Code
65-6348
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £16.97
5+ £16.05
10+ £15.23
25+ £14.85
50+ £14.49
100+ £14.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

FAST-STRAPS bundling system for a range of applications.
Length 250mm
Width 13mm
Colour Multi-coloured
Type Hook & Loop Cable Tie
Dimensions (L x W) 250 mm x 13 mm
Hook-and-loop feature Hook and loop pad

Reviews

Be the first to submit a review

Trustpilot