TruComponents 656339 Hook-and-loop tape with strap 300mm x 25mm Yel 2 pc(s)

MPN
656339
EAN-13
2050004953626
Order Code
65-6339
Country of Origin
Switzerland
View Full Product Range (28)

Discontinued


FAST-VSTRAP. This hook-and-loop fastener in fluorescent colours is ideal wherever safety is particularly important.
Type Hook & Loop Tape
Width 25mm
Length 300mm
Colour Yellow
Dimensions (L x W) 300 mm x 25 mm
Hook-and-loop feature with strap
Hook-and-loop technology Hook and loop pad
Misc Attribute 688-777-Bag

Trustpilot