TruComponents 656338 Hook-and-loop tape 1000mm x 20mm Grn 1m

Order Code:

65-6338

Brand: TruComponents MPN: 656338 EAN-13: 2050004953565

Discontinued


Back to Back system for bundling of objects of all kinds, is gentle on materials and simple to remove.
Type Hook & Loop Tape
Width 20mm
Length 1000mm
Colour Green
Dimensions (L x W) 1000 mm x 20 mm
Hook-and-loop technology Hook and loop pad
Hook-and-loop feature for bundling
Misc Attribute 910-650-Bag

Trustpilot