TruComponents 656336 Hook-and-loop tape 5000mm x 10mm White 5m

MPN
656336
EAN-13
2050004927498
Order Code
65-6336
Country of Origin
Switzerland
View Full Product Range (28)

Discontinued


Back to Back system for bundling objects of all kinds, is gentle on materials and simple to remove.
Type Hook & Loop Tape
Width 10mm
Length 5m
Colour White
Dimensions (L x W) 5000 mm x 10 mm
Hook-and-loop feature for bundling
Hook-and-loop technology Hook and loop pad
Misc Attribute 696-010-Bag

Trustpilot