TruComponents 656333 Hook-and-loop tape 1000mm x 20mm Blue 1m

MPN
656333
EAN-13
2050004927467
Order Code
65-6333
Country of Origin
Switzerland
View Full Product Range (28)

Discontinued


Back to Back system for bundling of objects of all kinds, is gentle on materials and simple to remove.
Type Hook & Loop Tape
Width 20mm
Length 1m
Colour Blue
Dimensions (L x W) 1000 mm x 20 mm
Hook-and-loop feature for bundling
Hook-and-loop technology Hook and loop pad
Misc Attribute 910-131-Bag

Trustpilot