TruComponents 654997 Eurocard PCB 100mmx60mm 35µm,Pitch:2.54 mm 4 pc(s)

MPN
654997
EAN-13
4053199971671
Order Code
65-4997
Country of Origin
China
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £7.35
3+ £7.18
5+ £7.00
10+ £6.84
20+ £6.69
50+ £6.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

654997 Eurocard PCB, measuring 100mm x 60mm with a precision thickness of 35µm and a pitch of 2.54mm. This high-quality printed circuit board comes in a convenient pack of four, making it an ideal choice for your electronic projects.
Type Eurocard PCB
Hole Pitch 2.54mm
Length 100mm
Width 60mm
Base Material Phenolic paper
Copper coating (thickness) 35µm
CS 2.54mm
Dimensions (L x W) 100 mm x 60 mm
Hole Diameter 1mm
Misc Attribute 1 single sided
Misc Attribute 2 T1906SA037
Plastic free packaging Plastic-free packaging

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot