TruComponents 654992 Eurocard PCB Phenolic 160mmx100mm 35µm,Pitch:5.08mm 4 pc(s)

MPN
654992
EAN-13
4053199974672
Order Code
65-4992
Country of Origin
China

Discontinued


654992 Eurocard PCB, designed for optimal performance and reliability. Measuring 160mm x 100mm with a thickness of 35µm, this phenolic printed circuit board is perfect for various electronic applications. With a pitch of 5.08mm, it ensures compatibility with a wide range of components. Available in a convenient pack of four, this PCB is an excellent choice for both hobbyists and professionals looking to enhance their projects.
Type Eurocard PCB
Hole Pitch 5.08mm
Length 160mm
Thickness 1.5mm
Width 100mm
Base Material Phenolic paper
Copper coating (thickness) 35µm
CS 5.08mm
Dimensions (L x W) 160 mm x 100 mm
Hole Diameter 1mm
Misc Attribute 1 single sided
Misc Attribute 2 T1906SA023
Plastic free packaging Plastic-free packaging

Trustpilot