TruComponents 654989 Prototyping PCB Phenolic 125 mmx73 mm 35 µm,Pitch:2.54 mm

MPN
654989
EAN-13
4016139275994
Order Code
65-4989
Country of Origin
China
View Full Product Range (35)
Qty Unit Price (Ex VAT)
2+ £2.72
3+ £2.65
5+ £2.59
10+ £2.53
20+ £2.47
50+ £2.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 507 in stock

This hard-paper experimenting board was designed for professional training of communication electricians, for modules and intermediate tests. Fits the plastic element housing, part no. 52 41 40-LA
Type Prototyping PCB
Hole Pitch 2.54mm
Length 125mm
Thickness 1.6mm
Width 73mm
Base Material Phenolic paper
Copper coating (thickness) 35µm
CS 2.54mm
Dimensions (L x W) 125 mm x 73 mm
Hole Diameter 1mm
Misc Attribute 1 single sided
Misc Attribute 2 SU527696

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot