TruComponents 654980 Eurocard PCBUnclad Phenolic 100 mm x 50 mm,Pitch:2.54 mm

MPN
654980
EAN-13
4016139212746
Order Code
65-4980
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
2+ £2.65
3+ £2.59
5+ £2.53
10+ £2.47
20+ £2.41
50+ £2.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 726 in stock

654980 Eurocard PCB, designed for versatility and reliability. Measuring 100 mm x 50 mm with a pitch of 2.54 mm, this unclad phenolic board is perfect for a variety of electronic applications. Its robust construction ensures durability, making it an ideal choice for both prototyping and production. Elevate your projects with this high-quality PCB that meets industry standards and supports your innovative designs
Type Eurocard PCB
Hole Pitch 2.54mm
Length 100mm
Thickness 1.6mm
Width 50mm
Base Material Phenolic paper
CS 2.54mm
Dimensions (L x W) 100 mm x 50 mm
Hole Diameter 1mm
Misc Attribute 1 single sided
Misc Attribute 2 SU528404

Reviews

Be the first to submit a review

Trustpilot