TruComponents 654978 Eurocard PCB Phenolic 160 mm x 100 mm 35 µm,Pitch:2.54 mm

MPN
654978
EAN-13
4016139256320
Order Code
65-4978
Country of Origin
China
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £4.25
3+ £4.15
5+ £4.05
10+ £3.95
20+ £3.86
50+ £3.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 482 in stock

Discover the Eurocard PCB Phenolic, measuring 160 mm x 100 mm with a precision of 35 µm and a pitch of 2.54 mm. This high-quality printed circuit board is designed for optimal performance and reliability in various electronic applications. Its phenolic material ensures durability and excellent thermal stability, making it an ideal choice for both prototyping and production. Elevate your projects with the Eurocard PCB, where quality meets functionality. Eurocard for 31-pin power strip connector.
Type Eurocard PCB
Hole Pitch 2.54mm
Length 160mm
Thickness 1.6mm
Width 100mm
Base Material Phenolic paper
Copper coating (thickness) 35µm
CS 2.54mm
Dimensions (L x W) 160 mm x 100 mm
Hole Diameter 1mm
Misc Attribute 1 Solder strip grid
Misc Attribute 2 single sided
Misc Attribute 3 SU527466

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot