TruComponents 654977 IC PCB Phenolic 60 mm x 160 mm 35 µm,Pitch:2.54 mm

MPN
654977
EAN-13
4016139256313
Order Code
65-4977
Country of Origin
China
View Full Product Range (35)
Qty Unit Price (Ex VAT)
2+ £2.83
3+ £2.76
5+ £2.70
10+ £2.64
20+ £2.57
50+ £2.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 269 in stock

With spaces for 16-pin IC bases. These can be placed side by side. The circuit boards can be divided into any length.
Type IC PCB
Hole Pitch 2.54mm
Length 60mm
Thickness 1.6mm
Width 160mm
Base Material Phenolic paper
Copper coating (thickness) 35µm
CS 2.54mm
Dimensions (L x W) 60 mm x 160 mm
Hole Diameter 1mm
Misc Attribute 1 single sided
Misc Attribute 2 SU527181

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot