TruComponents 654967 Prototyping PCB Phenolic 76.5mmx46.5mm 35 µm,Pitch:2.54 mm

MPN
654967
EAN-13
2050004889611
Order Code
65-4967
Country of Origin
China
View Full Product Range (35)
Qty Unit Price (Ex VAT)
5+ £1.24
10+ £1.21
20+ £1.19
50+ £1.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 718 in stock

Perforated grid boards for circuit designs - Enhance your electronic projects with our reliable Prototyping PCB Phenolic. Engineered for precision and durability, this PCB is perfect for a wide range of applications, from educational projects to professional prototyping.
Type Prototyping PCB
Hole Pitch 2.54mm
Length 76.5mm
Thickness 1.6mm
Width 46.5mm
Base Material Phenolic paper
Copper coating (thickness) 35µm
CS 2.54mm
Dimensions (L x W) 76.5 mm x 46.5 mm
Misc Attribute 1 For order no. 53 00 86
Misc Attribute 2 single sided
Misc Attribute 3 98003C10

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot