TruComponents 654964 Prototyping PCB Epoxide 80 mm x 20 mm 35 µm,Pitch2.54 mm

Image Representative of Range

TruComponents 654964 Prototyping PCB Epoxide 80 mm x 20 mm 35 µm,Pitch2.54 mm

MPN
654964
EAN-13
2050004873825
Order Code
65-4964
Country of Origin
China
View Full Product Range (35)
Qty Unit Price (Ex VAT)
2+ £2.55
3+ £2.45
5+ £2.39
10+ £2.33
20+ £2.28
50+ £2.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 945 in stock

Prototyping PCB Epoxide 80 mm x 20 mm 35 µm,Pitch:2.54 mm - Unlock your potential for innovation with our high-quality Prototyping PCB Epoxide. Designed for precision and reliability, this PCB is perfect for a wide range of electronic projects, from simple circuits to complex prototypes.
Type Prototyping PCB
Hole Pitch 2.54mm
Length 80mm
Thickness 1.6mm
Width 20mm
Base Material Epoxide
Copper coating (thickness) 35µm
CS 2.54mm
Dimensions (L x W) 80 mm x 20 mm
Misc Attribute 1 double sided
Misc Attribute 2 PCB2-2080

Reviews

Be the first to submit a review

Trustpilot