TruComponents 654960 Breadboard non-slip Pins:830 165.1 x 54.6 x 10 mm

MPN
654960
EAN-13
4064161312606
Order Code
65-4960
Country of Origin
Taiwan

Discontinued


The TruComponents 654960 Non-Slip Breadboard is a versatile and essential tool for electronics enthusiasts and professionals. With 830 pins, this breadboard offers ample space for your prototyping needs. Its dimensions of 165.1 x 54.6 x 10 mm and non-slip design make it a practical and efficient addition to any workspace.
Type Prototyping Breadboard
Length 165.1mm
Width 54.6mm
Number of Points 830
Grid Pitch 2.54mm
Dim (L x W x H) 165.1 x 54.6 x 10 mm
Height 10mm
Misc Attribute TC-12111536

Trustpilot