TruComponents 654959 Breadboard White Pins:170 45.7 x 35.6 x 10 mm

MPN
654959
EAN-13
4064161312590
Order Code
65-4959
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £1.22
10+ £1.19
20+ £1.17
50+ £1.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 16 in stockContact us for additional availability

The TruComponents 654959 White Breadboard is a compact and essential tool for electronics enthusiasts and professionals. With 170 pins, this small breadboard is perfect for quick prototyping and educational purposes. Its dimensions of 45.7 x 35.6 x 10 mm make it a practical and efficient addition to any workspace.
Type Prototyping Breadboard
Length 45.7mm
Width 35.6mm
Number of Points 170
Grid Pitch 2.54mm
Colour White
Dim (L x W x H) 45.7 x 35.6 x 10 mm
Height 10mm
Misc Attribute TC-12111532

Reviews

Be the first to submit a review

Trustpilot