TruComponents 654955 Breadboard Yellow Pins:25 (L x W) 20 mm x 15 mm

MPN
654955
EAN-13
2050004891164
Order Code
65-4955
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
3+ £1.35
5+ £1.32
10+ £1.29
20+ £1.26
50+ £1.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 230 in stock

The TruComponents 654955 Yellow Breadboard is a compact and vibrant tool designed for electronics enthusiasts and professionals. With 25 pins, this small breadboard is perfect for quick prototyping and educational purposes. Its bright yellow color and dimensions of 20 mm x 15 mm make it a unique and practical addition to any workspace.
Type Prototyping Breadboard
Length 20mm
Width 15mm
Number of Points 25
Grid Pitch 2.54mm
Colour Yellow
Dim (L x W) 20 mm x 15 mm
Misc Attribute 1371315-YE

Reviews

Be the first to submit a review

Trustpilot