Easter Opening Hours and Delivery Dates here

TruComponents 654954 Breadboard Pins:830 165 x 55 x 9 mm

Order Code:

65-4954

Brand: TruComponents MPN: 654954 EAN-13: 4016139273006

Discontinued


TruComponents 654954 Breadboard Pins:830 165 x 55 x 9 mm - Pinboards in high-quality plastic with nickel-plated contact springs for quick, solder-free construction of electric and electronic circuits.
Type Prototyping Breadboard
Length 165mm
Width 55mm
Number of Points 830
Grid Pitch 2.54mm
Dim (L x W x H) 165 x 55 x 9 mm
Height 9mm
Misc Attribute EIC-102B

Trustpilot