TruComponents 654951 Breadboard Pins:2700 186.2 x 171.6 x 8.4 mm

MPN
654951
EAN-13
4016139280851
Order Code
65-4951
Country of Origin
China
View Full Product Range (14)

Discontinued


The TruComponents 654951 Breadboard is a premium tool designed for electronics enthusiasts and professionals. With an impressive 2700 pins, this breadboard offers extensive space for your most ambitious prototyping projects. Its dimensions of 186.2 x 171.6 x 8.4 mm make it a versatile and efficient addition to any workspace.
Type Prototyping Breadboard
Length 186.2mm
Width 171.6mm
Number of Points 2700
Grid Pitch 2.54mm
Dim (L x W x H) 186.2 x 171.6 x 8.4 mm
Height 8.4mm
Misc Attribute 0165-40-1-32032

Trustpilot