TruComponents 654949 Breadboard Pins:610 114.3 x 186.2 x 8.4 mm

MPN
654949
EAN-13
4016139280837
Order Code
65-4949
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £15.23
3+ £14.86
5+ £14.50
10+ £14.17
20+ £13.85
50+ £13.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 97 in stock

The TruComponents 654949 Breadboard is an essential tool for electronics enthusiasts and professionals. With 610 pins, this breadboard offers ample space for your prototyping needs. Its dimensions of 114.3 x 186.2 x 8.4 mm make it a versatile and efficient addition to any workspace.
Type Prototyping Breadboard
Length 114.3mm
Width 186.2mm
Number of Points 610
Grid Pitch 2.54mm
Dim (L x W x H) 114.3 x 186.2 x 8.4 mm
Height 8.4mm
Misc Attribute 0165-40-1-3301B

Reviews

Be the first to submit a review

Trustpilot