TruComponents 654947 Breadboard Pins:840 57.15 x 167.3 x 8.4 mm

MPN
654947
EAN-13
4016139280820
Order Code
65-4947
Country of Origin
China
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £17.81
3+ £17.38
5+ £16.96
10+ £16.57
20+ £16.19
50+ £15.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 29/05/2026

TruComponents 654947 Breadboard Pins:840 57.15 x 167.3 x 8.4 mm 654947 Breadboard is an essential tool for electronics enthusiasts and professionals alike. Featuring 840 pins, this breadboard offers ample space for your prototyping needs. Its dimensions of 57.15 x 167.3 x 8.4 mm make it a compact and convenient addition to any workspace.
Type Prototyping Breadboard
Length 57.15mm
Width 167.3mm
Number of Points 840
Grid Pitch 2.54mm
Dim (L x W x H) 57.15 x 167.3 x 8.4 mm
Height 8.4mm
Misc Attribute 0165-40-1-3201B

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot