TruComponents 654946 Breadboard Pins:840 167.3 x 57.15 x 8.4 mm

MPN
654946
EAN-13
4016139216409
Order Code
65-4946
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £10.13
3+ £9.88
5+ £9.66
10+ £9.43
20+ £9.21
50+ £9.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

TruComponents 654946 Breadboard Pins:840 167.3 x 57.15 x 8.4 mm 654946 Breadboard is a versatile and essential tool for any electronics enthusiast or professional. With a total of 840 pins, this breadboard provides ample space for your prototyping needs. Its compact dimensions of 167.3 x 57.15 x 8.4 mm make it easy to integrate into any workspace.
Type Prototyping Breadboard
Length 167.3mm
Width 57.15mm
Number of Points 840
Grid Pitch 2.54mm
Dim (L x W x H) 167.3 x 57.15 x 8.4 mm
Height 8.4mm
Misc Attribute 0165-40-1-32010

Reviews

Be the first to submit a review

Trustpilot