TRUCOMPONENTS 606798 Network cable CAT 6A S/FTP 4x2x0.24mm² CPR-Dca Or 100m

Reliable data transfer for your network The TRU COMPONENTS network cable category 6A ensures fast data transfer rates of up to 10000 MBit/s, 10x faster than category 6 and 100x faster than category 5. Means no more sluggishness during high data volume transfers such as HD streaming and some server applications. Which makes this highly flexible patch cable a viable Wi-Fi alternative. The advantages are obvious: No radiation exposure, maximum security, but above all no speed loss - whatever is fed on one side, comes out on the other side. Noise Supression Shielding (S/FTP) The TRU COMPONENTS CAT6A network cables comes with multi-layer shielding. Each pair of cores is shielded by metal film. The cable as a whole comes with a wire mesh jacket. This type of shielding prevents e.g. cross-talk from cables running parallel to each other, thus ensuring data transfer without interference caused by external sources. Copper Core The core is the key element of any cable. This one uses copper to ensure optimum data transfer. In addition to low impedance, copper stands for mechanical resilence, excellent bendability and durability. Moreover, copper wire resistance ratings are much lower than those of cables with cheap steel (CCS) or aluminum (CCA) conductors. All of which makes renkforce cables the perfect choice for a speedy and safe data transfer.
Description Image Product Buy Pricing (Ex VAT) Length Max. temperature range (flexible installation) Misc Attribute Packaged Sold by Metre Colour LAN Category Shielding AWG Cable Diameter Conductor Cross-section Insulation Material Maximum Wire Size AWG Min. temperature range (fixed installation) Min. temperature range (flexible installation) Number of Cores Twisted pair cabling (part 1) Type
TruComponents 524766 Network cable CAT 6A S/FTP 4x2x0.24mm² CPR-Dca Or 100m
TruComponents 524766 Network cable CAT 6A S/FTP 4x2x0.24mm² CPR-Dca Or 100m
Standard range
Order code: 52-4766
MPN: 524766

Despatched within 4 working days - 151 in stock
1+ £88.25
3+ £83.35
5+ £78.96
10+ £75.02
20+ £71.44
40+ £68.20
Price per unit Ex VAT
100m +50°C TC-11008840 Yes No Orange CAT 6A S/FTP 23 7.60mm 0.24mm² Foam Skin PE 23 -20°C 0°C 8 Yes (1) Network Cable
TruComponents 524767 Network cable CAT 6A S/FTP 4x2x0.24mm² CPR-Dca Or 305m
TruComponents 524767 Network cable CAT 6A S/FTP 4x2x0.24mm² CPR-Dca Or 305m
Extended range
Order code: 52-4767
MPN: 524767

Available to back orderPlease contact us for lead time
1+ £273.47
3+ £258.28
5+ £244.68
10+ £232.45
20+ £221.38
40+ £211.32
Price per unit Ex VAT
305m +50°C TC-11008844 Yes No Orange CAT 6A S/FTP 23 7.60mm 0.24mm² Foam Skin PE 23 -20°C 0°C 8 Yes (1) Network Cable
TruComponents 524768 Network cable CAT 6A S/FTP 4x2x0.24mm² Or 50m
TruComponents 524768 Network cable CAT 6A S/FTP 4x2x0.24mm² Or 50m
Standard range
Order code: 52-4768
MPN: 524768

Despatched within 4 working days - 262 in stock
1+ £59.78
3+ £56.46
5+ £53.50
10+ £50.82
20+ £48.39
40+ £46.19
Price per unit Ex VAT
50m 50°C TC-7812644 Orange CAT 6A S/FTP 23 7.60mm 0.24mm² Foam Skin PE 23 -20°C 0°C 8 Yes (1) Network Cable

Trustpilot