TRUCOMPONENTS 606797 Network cable CAT 7a S/FTP 4x2x0.26mm² CPR-Dca Or 100m

Reliable data transfer for your network The TRU COMPONENTS network cable category 7A ensures fast transfer rates of up to 10,000 MBit/s and is thus 10x faster than category 6 and 100x faster than category 5. Means no more sluggishness during high data volume transfers such as HD streaming and some server applications. Which makes this highly flexible patch cable a viable Wi-Fi alternative. The advantages are obvious: No radiation exposure, maximum security, but above all no speed loss - whatever is fed on one side, comes out on the other side. Noise Supression Shielding (S/FTP) The CAT7A network cable from TRU COMPONENTS is multiple shielded. Each pair of cores is shielded by metal film. The cable as a whole comes with a wire mesh jacket. This type of shielding prevents e.g. cross-talk from cables running parallel to each other, thus ensuring data transfer without interference caused by external sources. Data transfer by means of CCA (aluminum) CCA marks bi-metallic one- and multi-wired lines/cables with copper-plated aluminium core for high-frequency usage areas. The skin effect, also known as current displacement, is a physical phenomenon caused by high-frequency alternating currents. The current density in the inside of the conductor becomes lower with increasing frequency than that at the outer surface. The inner cross-section area of a conductor through which high-frequency alternating current is flowing practically does not do any transmission function. The network cable - CCA is thus a really economical and weight-reduced alternative to the conventional full-copper line and this at equivalent power and transmission characteristcs.
Description Image Product Buy Pricing (Ex VAT) Length LAN Category Cable Diameter Conductor Cross-section Max. temperature range (flexible installation) Misc Attribute Packaged Sold by Metre Colour Shielding AWG Insulation Material Maximum Wire Size AWG Min. temperature range (fixed installation) Min. temperature range (flexible installation) Number of Cores Twisted pair cabling (part 1) Type
TruComponents 523148 Network cable CAT 7a S/FTP 4x2x0.26mm² CPR-Dca Or 100m
TruComponents 523148 Network cable CAT 7a S/FTP 4x2x0.26mm² CPR-Dca Or 100m
Standard range
Order code: 52-3148
MPN: 523148

Despatched within 4 working days - 76 in stock
1+ £108.87
3+ £102.82
5+ £97.41
10+ £92.54
20+ £88.13
40+ £84.13
Price per unit Ex VAT
100m CAT 7a 7.40mm 0.26mm² +50°C TC-11008824 Yes No Orange S/FTP 23 Foam Skin PE 23 -20°C 0°C 8 Yes (1) Network Cable
TruComponents 523152 Network cable CAT 7a S/FTP 4x2x0.26mm² CPR-Dca Or 305m
TruComponents 523152 Network cable CAT 7a S/FTP 4x2x0.26mm² CPR-Dca Or 305m
Extended range
Order code: 52-3152
MPN: 523152

Back order - 33 availableBack-order availability date - 24/11/2026
1+ £317.43
3+ £299.80
5+ £284.02
10+ £269.82
20+ £256.97
40+ £245.29
Price per unit Ex VAT
305m CAT 7a 7.40mm 0.26mm² +50°C TC-11008828 Yes No Orange S/FTP 23 Foam Skin PE 23 -20°C 0°C 8 Yes (1) Network Cable
TruComponents 523157 Network cable CAT 7 S/FTP 4x2x0.24mm² CPR-Dca Or 100m
TruComponents 523157 Network cable CAT 7 S/FTP 4x2x0.24mm² CPR-Dca Or 100m
Standard range
Order code: 52-3157
MPN: 523157

Despatched within 4 working days - 42 in stock
1+ £99.77
3+ £94.23
5+ £89.27
10+ £84.80
20+ £80.77
40+ £77.09
Price per unit Ex VAT
100m CAT 7 7.60mm 0.24mm² +50°C TC-11008832 Yes No Orange S/FTP 23 Foam Skin PE 23 -20°C 0°C 8 Yes (1) Network Cable
TruComponents 523158 Network cable CAT 7 S/FTP 4x2x0.24mm² CPR-Dca Or 305m
TruComponents 523158 Network cable CAT 7 S/FTP 4x2x0.24mm² CPR-Dca Or 305m
Extended range
Order code: 52-3158
MPN: 523158

Back order - 67 availableBack-order availability date - 24/11/2026
1+ £288.49
3+ £272.46
5+ £258.11
10+ £245.22
20+ £233.53
40+ £222.92
Price per unit Ex VAT
305m CAT 7 7.60mm 0.24mm² +50°C TC-11008836 Yes No Orange S/FTP 23 Foam Skin PE 23 -20°C 0°C 8 Yes (1) Network Cable
TruComponents 524773 Network cable CAT 7a S/FTP 4x2x0.26mm² Or 50m
TruComponents 524773 Network cable CAT 7a S/FTP 4x2x0.26mm² Or 50m
Standard range
Order code: 52-4773
MPN: 524773

Despatched within 4 working days - 226 in stock
1+ £50.85
3+ £48.02
5+ £45.49
10+ £43.22
20+ £41.16
40+ £39.29
Price per unit Ex VAT
50m CAT 7a 7.40mm 0.26mm² 50°C TC-8456100 Orange S/FTP 23 Foam Skin PE 23 -20°C 0°C 8 Yes (1) Network Cable

Trustpilot