TRUCOMPONENTS 606796 Network cable CAT 5e SF/UTP 4x2x0.14mm² Wh 305m

CCA describes bi-metallic single and multi-wired lines/cables that are copper-plated with an aluminium core for high-frequency usage areas. Specification explanation: The "skin-effect", also known as current displacement, is a physical phenomenon caused by high-frequency alternating currents. The current density inside the conductor reduces compared to that at the outer surface as the frequency increases. The inner cross-section area of a conductor through which high-frequency alternating current is flowing practically does not do any transmission function. The network cable - CCA is thus a really economical and weight-reduced alternative to the conventional full-copper line and this at equivalent power and transmission characteristcs.
Description Image Product Buy Pricing (Ex VAT) Length Shielding Cable Diameter Colour LAN Category AWG Conductor Cross-section Halogen-free Insulation Material Max. temperature range (flexible installation) Maximum Wire Size AWG Min. temperature range (fixed installation) Min. temperature range (flexible installation) Misc Attribute Number of Cores Packaged Sold by Metre Twisted pair cabling (part 1) Type
TruComponents 523073 Network cable CAT 5e SF/UTP 4x2x0.14mm² Wh 305m
TruComponents 523073 Network cable CAT 5e SF/UTP 4x2x0.14mm² Wh 305m
Standard range
Order code: 52-3073
MPN: 523073

Despatched within 4 working days - 25 in stock
1+ £166.76
3+ £157.50
5+ £149.21
10+ £141.75
20+ £135.00
40+ £128.86
Price per unit Ex VAT
305m SF/UTP 5.80mm White CAT 5e 26 0.14mm² No PVC +70°C 26 -20°C -20°C CAT 5e/CCA 8 Yes No Yes (1) Network Cable
TruComponents 523075 Network cable CAT 5e U/UTP 4x2x0.14mm² Wh 100m
TruComponents 523075 Network cable CAT 5e U/UTP 4x2x0.14mm² Wh 100m
Standard range
Order code: 52-3075
MPN: 523075

Despatched within 4 working days - 57 in stock
1+ £30.50
3+ £28.81
5+ £27.29
10+ £25.93
20+ £24.69
40+ £23.57
Price per unit Ex VAT
100m U/UTP 5.20mm White CAT 5e 26 0.14mm² No PVC +70°C 26 -20°C -20°C CAT 5e/CCA 8 Yes No Yes (1) Network Cable
TruComponents 523137 Network cable CAT 5e SF/UTP 4x2x0.14mm² Wh 50m
TruComponents 523137 Network cable CAT 5e SF/UTP 4x2x0.14mm² Wh 50m
Standard range
Order code: 52-3137
MPN: 523137

Despatched within 4 working days - 93 in stock
1+ £20.07
3+ £18.95
5+ £17.95
10+ £17.06
20+ £16.24
40+ £15.51
Price per unit Ex VAT
50m SF/UTP 5.80mm White CAT 5e 26 0.14mm² No PVC +70°C 26 -20°C -20°C CAT 5e/CCA 8 Yes No Yes (1) Network Cable
TruComponents 523141 Network cable CAT 5e SF/UTP 4x2x0.14mm² Wh 25m
TruComponents 523141 Network cable CAT 5e SF/UTP 4x2x0.14mm² Wh 25m
Standard range
Order code: 52-3141
MPN: 523141

Despatched within 4 working days - 74 in stock
1+ £14.14
3+ £13.36
5+ £12.66
10+ £12.02
20+ £11.45
40+ £10.93
Price per unit Ex VAT
25m SF/UTP 5.80mm White CAT 5e 26 0.14mm² No PVC +70°C 26 -20°C -20°C CAT 5e/CCA 8 Yes No Yes (1) Network Cable

Trustpilot