TRUCOMPONENTS 605611 Stranded 2x0.50mm² Blk 25m

For connection of low-power electrical devices (radios, table lamps, clocks, etc.) with very low mechanical demands in domestic situations and where permitted in the corresponding device regulations. The cable can also be used as speaker cables. 6 mm² is particularly suited for connection of hifi speakers. The cable is not suitable for the connection of cooking and heating equipment or for use outdoors. CCA describes bi-metallic single and multi-wired lines/cables that are copper-plated with an aluminium core for high-frequency usage areas. Specification explanation: The "skin-effect", also known as current displacement, is a physical phenomenon caused by high-frequency alternating currents. The current density inside the conductor reduces compared to that at the outer surface as the frequency increases.
Description Image Product Buy Pricing (Ex VAT) Colour Length Conductor Cross Section Number of Cores Insulation Material Type Core layout Height Max. temperature range (fixed installation) Min. temperature range (fixed installation) Packaged Sold by Metre Width
TruComponents 656452 Stranded 2x0.50mm² Blk 25m
TruComponents 656452 Stranded 2x0.50mm² Blk 25m
Standard range
Order code: 65-6452
MPN: 656452

Despatched within 4 working days - 82 in stock
1+ £6.18
3+ £5.87
5+ £5.59
10+ £5.34
25+ £5.11
50+ £4.89
Price per unit Ex VAT
Black 25m 0.5mm² 2 PVC Cable 16 x 0.20mm 2.3mm +70°C -20°C Yes No 4.5mm
TruComponents 656453 Stranded 2x0.50mm² Wh 25m
TruComponents 656453 Stranded 2x0.50mm² Wh 25m
Standard range
Order code: 65-6453
MPN: 656453

Despatched within 4 working days - 91 in stock
1+ £6.41
3+ £6.09
5+ £5.80
10+ £5.54
25+ £5.30
50+ £5.08
Price per unit Ex VAT
White 25m 0.5mm² 2 PVC Cable 16 x 0.20mm 2.3mm +70°C -20°C Yes No 4.5mm
TruComponents 656454 Stranded 2x0.50mm² Brn 25m
TruComponents 656454 Stranded 2x0.50mm² Brn 25m
Standard range
Order code: 65-6454
MPN: 656454

Despatched within 4 working days - 65 in stock
1+ £6.99
3+ £6.64
5+ £6.33
10+ £6.04
25+ £5.78
50+ £5.54
Price per unit Ex VAT
Brown 25m 0.5mm² 2 PVC Cable 16 x 0.20mm 2.3mm +70°C -20°C Yes No 4.5mm
TruComponents 656455 Stranded 2x0.50mm² Blk 50m
TruComponents 656455 Stranded 2x0.50mm² Blk 50m
Standard range
Order code: 65-6455
MPN: 656455

Despatched within 4 working days - 273 in stock
1+ £11.03
3+ £10.48
5+ £9.98
10+ £9.53
25+ £9.12
50+ £8.74
Price per unit Ex VAT
Black 50m 0.5mm² 2 PVC Cable 16 x 0.20mm 2.3mm +70°C -20°C Yes No 4.5mm
TruComponents 656456 Stranded 2x0.50mm² Wh 50m
TruComponents 656456 Stranded 2x0.50mm² Wh 50m
Standard range
Order code: 65-6456
MPN: 656456

Despatched within 4 working days - 72 in stock
1+ £10.69
3+ £10.15
5+ £9.67
10+ £9.23
25+ £8.83
50+ £8.46
Price per unit Ex VAT
White 50m 0.5mm² 2 PVC Cable 16 x 0.20mm 2.3mm +70°C -20°C Yes No 4.5mm
TruComponents 656457 Stranded 2x0.50mm² Brn 50m
TruComponents 656457 Stranded 2x0.50mm² Brn 50m
Order code: 65-6457
MPN: 656457
1+ £11.94
3+ £11.34
5+ £10.80
10+ £10.31
25+ £9.86
50+ £9.45
Price per unit Ex VAT
Brown 50m 0.5mm² 2 PVC Cable 16 x 0.20mm 2.3mm +70°C -20°C Yes No 4.5mm

Trustpilot