TruComponents 605438 Pin connector Pitch:2.54mm,pins: 8 2 Rows

TRUCOMPONENTS 191672 Pin Connector, featuring a compact 2.54mm pitch and 8 pins spread across 2 rows. This versatile connector is perfect for a wide range of applications, ensuring secure and efficient connections in electronics, automotive, and industrial settings.
Description Image Product Buy Pricing (Ex VAT) Type Number of Contacts Pitch Mounting Type Strain Relief Number of Ways Dimensions Misc Attribute 1 Pins per row Total number of pins Width Number of Rows Board contact surface Case Material Colour Connection Connector contact surface Connector Type Contact Material Cross Section
TruComponents 191672 Pin connector Pitch:2.54mm,pins: 8 2 Rows
TruComponents 191672 Pin connector Pitch:2.54mm,pins: 8 2 Rows
Standard range
Order code: 19-1672
MPN: 191672

Despatched within 4 working days - 4 in stock
5+ £1.14
10+ £1.07
25+ £0.995
50+ £0.936
100+ £0.884
Price per unit Ex VAT
Pin Connector 8 8 (L x W x H) 6 x 14.76 x 13.55 mm TC-0282-08-10-60/S 4 8 14.76mm 2 Gold plated Thermoplastic material Black Cut & Clip Gold plated Power strip Copper alloy 2.54mm
TruComponents 191673 Pin connector Pitch:2.54mm,pins: 26 2 Rows
TruComponents 191673 Pin connector Pitch:2.54mm,pins: 26 2 Rows
Standard range
Order code: 19-1673
MPN: 191673

Despatched within 4 working days - 72 in stock
5+ £1.04
10+ £0.968
25+ £0.907
50+ £0.854
100+ £0.806
Price per unit Ex VAT
Female cable Mount IDC Connector 2.54mm Cable (IDC) None 26 (L x W x H) 6 x 37.62 x 13.55 mm TC-028241-26-10-60 13 26 37.62mm 2 Gold plated Thermoplastic material Black Cut & Clip Gold plated Power strip Copper alloy 2.54mm


Trustpilot