TruComponents 191673 Pin connector Pitch:2.54mm,pins: 26 2 Rows

MPN
191673
EAN-13
2050004840223
Order Code
19-1673
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £1.04
10+ £0.968
25+ £0.907
50+ £0.854
100+ £0.806
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 6 weeks

TRUCOMPONENTS 191673 Pin Connector, featuring a reliable 2.54mm pitch and 26 pins across 2 rows for versatile connections. Engineered for maximum durability and performance, this connector ensures stable and secure fittings for your circuit board needs
Type Female cable Mount IDC Connector
Number of Ways 26
Pitch 2.54mm
Number of Rows 2
Mounting Type Cable (IDC)
Strain Relief None
Board contact surface Gold plated
Case Material Thermoplastic material
Colour Black
Connection Cut & Clip
Connector contact surface Gold plated
Connector Type Power strip
Contact Material Copper alloy
Cross Section 2.54mm
Dimensions (L x W x H) 6 x 37.62 x 13.55 mm
Height 13.55mm
Insulation Material Thermoplastic material
Length 6mm
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute 1 TC-028241-26-10-60
Misc Attribute 2 Straight
Nominal Current 1A
Nominal Voltage 250V AC
Pins per row 13
Total number of pins 26
Width 37.62mm

Reviews

Be the first to submit a review

Trustpilot