TruComponents 191672 Pin connector Pitch:2.54mm,pins: 8 2 Rows

Image Representative of Range

TruComponents 191672 Pin connector Pitch:2.54mm,pins: 8 2 Rows

MPN
191672
EAN-13
2050004845143
Order Code
19-1672
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £1.14
10+ £1.07
25+ £0.995
50+ £0.936
100+ £0.884
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

TRUCOMPONENTS 191672 Pin Connector, featuring a compact 2.54mm pitch and 8 pins spread across 2 rows. This versatile connector is perfect for a wide range of applications, ensuring secure and efficient connections in electronics, automotive, and industrial settings.
Type Pin Connector
Number of Contacts 8
Number of Rows 2
Board contact surface Gold plated
Case Material Thermoplastic material
Colour Black
Connection Cut & Clip
Connector contact surface Gold plated
Connector Type Power strip
Contact Material Copper alloy
Cross Section 2.54mm
Dimensions (L x W x H) 6 x 14.76 x 13.55 mm
Height 13.55mm
Insulation Material Thermoplastic material
Length 6mm
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute 1 TC-0282-08-10-60/S
Misc Attribute 2 Straight
Nominal Current 1A
Nominal Voltage 250V AC
Number of Ways 8
Pins per row 4
Total number of pins 8
Width 14.76mm

Reviews

Be the first to submit a review

Trustpilot