TruComponents 605428 Pin strip+ejector (short/long) Pitch:2.54mm,pins:40 2 Rows

Designed for seamless integration and robust electrical connections, this versatile component is perfect for both short and long applications.
Description Image Product Buy Pricing (Ex VAT) Number of Positions Dimensions Misc Attribute Pins per row Width Type Pitch Number of Rows Case Material Colour Connection Connector Type Contact Material Cross Section Height Length Maximum Temperature Min. temperature Nominal Current Nominal Voltage
TruComponents 191568 Pin strip+ejector (short/long) Pitch:2.54mm,pins:40 2 Rows
TruComponents 191568 Pin strip+ejector (short/long) Pitch:2.54mm,pins:40 2 Rows
Standard range
Order code: 19-1568
MPN: 191568

Despatched within 4 working days - 33 in stock
2+ £2.51
5+ £2.24
10+ £2.09
25+ £1.96
50+ £1.85
100+ £1.75
Price per unit Ex VAT
40 (L x W x H) 8.4 x 70.1 x 27.2 mm 1581007 20 70.1mm Pin Strip 2.54mm 2 PBT Black Print Pin strip, straight Brass 2.54mm 27.2mm 8.4mm +105°C -55°C 3A 250V AC
TruComponents 191569 Pin strip+ejector (short/long) Pitch:2.54mm,pins:60 2 Rows
TruComponents 191569 Pin strip+ejector (short/long) Pitch:2.54mm,pins:60 2 Rows
Order code: 19-1569
MPN: 191569
2+ £2.48
5+ £2.21
10+ £2.06
25+ £1.94
50+ £1.82
100+ £1.72
Price per unit Ex VAT
60 (L x W x H) 8.4 x 95.5 x 27.2 mm 1581009 30 95.5mm Pin Strip 2.54mm 2 PBT Black Print Pin strip, straight Brass 2.54mm 27.2mm 8.4mm +105°C -55°C 3A 250V AC

Trustpilot