TruComponents 191569 Pin strip+ejector (short/long) Pitch:2.54mm,pins:60 2 Rows

TruComponents 191569 Pin strip+ejector (short/long) Pitch:2.54mm,pins:60 2 Rows

Order Code:

19-1569

Brand: TruComponents MPN: 191569 EAN-13: 2050004917482

Discontinued


Designed with precision, this versatile connector features a 2.54mm pitch and includes 60 pins arranged in 2 rows, ensuring robust performance and seamless connectivity
Type Pin Strip
Number of Positions 60
Pitch 2.54mm
Number of Rows 2
Case Material PBT
Colour Black
Connection Print
Connector Type Pin strip, straight
Contact Material Brass
Cross Section 2.54mm
Dimensions (L x W x H) 8.4 x 95.5 x 27.2 mm
Height 27.2mm
Length 8.4mm
Max. temperature +105°C
Min. temperature -55°C
Misc Attribute 1581009
Nominal Current 3A
Nominal Voltage 250V AC
Pins per row 30
Width 95.5mm

You may also like


Trustpilot