TruComponents 191568 Pin strip+ejector (short/long) Pitch:2.54mm,pins:40 2 Rows

MPN
191568
EAN-13
2050004917468
Order Code
19-1568
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.51
5+ £2.24
10+ £2.09
25+ £1.96
50+ £1.85
100+ £1.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 33 in stock

Designed for seamless integration and robust electrical connections, this versatile component is perfect for both short and long applications.
Type Pin Strip
Number of Positions 40
Pitch 2.54mm
Number of Rows 2
Case Material PBT
Colour Black
Connection Print
Connector Type Pin strip, straight
Contact Material Brass
Cross Section 2.54mm
Dimensions (L x W x H) 8.4 x 70.1 x 27.2 mm
Height 27.2mm
Length 8.4mm
Maximum Temperature +105°C
Min. temperature -55°C
Misc Attribute 1581007
Nominal Current 3A
Nominal Voltage 250V AC
Pins per row 20
Width 70.1mm

Reviews

Be the first to submit a review

Trustpilot