TruComponents 604419 RJ11 plug connector Plug, straight, 6P4C

TruComponents 240047 RJ11 Plug Connector! Designed for reliability and performance, this straight 6P4C connector ensures optimal signal transmission for your telecommunication needs.
Description Image Product Buy Pricing (Ex VAT) Type Mounting Type Connection Contact Material Cross section (flexible) (max.) Material Max. temperature Misc Attribute Min. temperature Packaging Type Type B Type A Gender Shielded/Shrouded Number of Positions/ Contacts Connector standard Connector Type Number of Pins
TruComponents 240047 RJ11 plug connector Plug, straight, 6P4C
TruComponents 240047 RJ11 plug connector Plug, straight, 6P4C
Standard range
Order code: 24-0047
MPN: 240047

153 in stock, despatched in 4 working days
20+ £0.202
25+ £0.199
50+ £0.195
100+ £0.191
Price per unit Ex VAT
RJ11 Straight Crimp Copper alloy gold plated Polycarbonate (PC) Western Bulk Crimping Plug Unshielded 6P4C RJ11 Plug, straight 6P4C
TruComponents 240060 RJ11 Terminal Adapter FL-29 Plug, straight, 6P4C
TruComponents 240060 RJ11 Terminal Adapter FL-29 Plug, straight, 6P4C
Standard range
Order code: 24-0060
MPN: 240060

2,261 in stock, despatched in 4 working days
2+ £3.42
5+ £3.35
10+ £3.29
25+ £3.22
50+ £3.16
100+ £3.11
Price per unit Ex VAT
RJ45 Adapter Cable Mount Screws 2.50mm² +70°C FL-29 -20°C Screw terminals RJ11 plug Plug Unshielded 6P4C RJ11 Plug, straight 6P4C


Trustpilot