TruComponents 240060 RJ11 Terminal Adapter FL-29 Plug, straight, 6P4C

MPN
240060
EAN-13
4016139193137
Order Code
24-0060
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £4.10
5+ £4.04
10+ £3.97
25+ £3.89
50+ £3.79
100+ £3.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,016 in stock

TruComponents 240060 RJ11 Terminal Adapter, designed for seamless performance in telecommunications and data applications. This high-quality, straight 6P4C adapter ensures reliable connections for your phone lines and devices
Type RJ45 Adapter
Gender Plug
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 6P4C
Connection Screws
Connector standard RJ11
Connector Type Plug, straight
Cross section (flexible) (max.) 2.50mm²
Maximum Temperature +70°C
Min. temperature -20°C
Misc Attribute FL-29
Number of pins 6P4C
Type A RJ11 plug
Type B Screw terminals

Reviews

Be the first to submit a review

Trustpilot