TruComponents 240047 RJ11 plug connector Plug, straight, 6P4C

Image Representative of Range

TruComponents 240047 RJ11 plug connector Plug, straight, 6P4C

Order Code:

24-0047

Brand: TruComponents MPN: 240047 EAN-13: 2050005918853
Qty Unit Price (Ex VAT)
20+ £0.202
25+ £0.199
50+ £0.195
100+ £0.191
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
153 in stock, despatched in 4 working days

TruComponents 240047 RJ11 Plug Connector! Designed for reliability and performance, this straight 6P4C connector ensures optimal signal transmission for your telecommunication needs.
Type RJ11
Gender Plug
Mounting Type Straight
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 6P4C
Connection Crimp
Connector standard RJ11
Connector Type Plug, straight
Contact Material Copper alloy gold plated
Material Polycarbonate (PC)
Misc Attribute Western
Number of Pins 6P4C
Packaging Type Bulk
Type B Crimping

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot