TruComponents 604054 1588549 Universal enclosure Plastic Grey

The TruComponents TC-6649444 universal enclosure is a robust and versatile solution made from cast aluminium, providing durability and protection in a sleek light grey finish. Perfect for housing sensitive electronics, this enclosure offers reliable shielding against environmental factors, making it ideal for both industrial and residential applications. With its precise design, it ensures optimal performance in any setting where durability and protection are paramount.
Description Image Product Buy Pricing (Ex VAT) Type Enclosure Length Material Enclosure Height Enclosure Width Colour Dimensions Misc Attribute IP Rating
TruComponents 307997 1588549 Universal enclosure Plastic Grey
TruComponents 307997 1588549 Universal enclosure Plastic Grey
Standard range
Order code: 30-7997
MPN: 307997

1 in stock, despatched in 4 working days
3+ £1.85
5+ £1.82
10+ £1.78
20+ £1.75
50+ £1.72
Price per unit Ex VAT
Universal enclosure 123mm Plastic 70mm 30mm Grey (L x W x H) 123 x 30 x 70 mm TC-2515 GR203
TruComponents 308013 Electronics casing
TruComponents 308013 Electronics casing
Standard range
Order code: 30-8013
MPN: 308013

26 in stock, despatched in 4 working days
1+ £9.01
3+ £8.83
5+ £8.67
10+ £8.51
20+ £8.35
50+ £8.20
Price per unit Ex VAT
Electronics casing 150mm 55mm 80mm (L x W x H) 150 x 80 x 55 mm KS 440
TruComponents 308114 Universal enclosure Cast aluminium Light grey
TruComponents 308114 Universal enclosure Cast aluminium Light grey
Standard range
Order code: 30-8114
MPN: 308114

23 in stock, despatched in 4 working days
1+ £30.15
3+ £29.57
5+ £29.01
10+ £28.47
20+ £27.95
50+ £27.45
Price per unit Ex VAT
Universal enclosure 222mm Cast aluminium 55mm 145mm Light grey (L x W x H) 222 x 145 x 55 mm ES-FA5 IP66


Trustpilot