TruComponents 308114 Universal enclosure Cast aluminium Light grey

Image Representative of Range

TruComponents 308114 Universal enclosure Cast aluminium Light grey

MPN
308114
EAN-13
4053199527205
Order Code
30-8114
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £30.15
3+ £29.57
5+ £29.01
10+ £28.47
20+ £27.95
50+ £27.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The TruComponents ES-FA5 TC-6649564 Universal Enclosure is made of cast aluminium and comes in a light grey finish. Designed for robust protection, its durable construction makes it ideal for housing electronic components in diverse environments, where durability and reliability are essential. This compact enclosure is widely used in industrial settings to safeguard sensitive circuitry from dust, moisture, and mechanical impact.
Type Universal enclosure
Material Cast aluminium
Enclosure Length 222mm
Enclosure Height 55mm
Enclosure Width 145mm
Colour Light grey
Dimensions (L x W x H) 222 x 145 x 55 mm
IP Rating IP66
Misc Attribute ES-FA5

Reviews

Be the first to submit a review

Trustpilot