TruComponents 308013 Electronics casing

MPN
308013
EAN-13
4016138638950
Order Code
30-8013
Country of Origin
Romania
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.01
3+ £8.83
5+ £8.67
10+ £8.51
20+ £8.35
50+ £8.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

The TruComponents 531322 electronics casing, is a versatile and durable solution for housing electronic components. Made from high-quality plastic in a light grey finish, it measures 150 x 80 x 49 mm, making it ideal for a range of applications including DIY projects and professional installations. Its robust design and universal fit make it suitable for protecting sensitive components in both personal and industrial environments.
Type Electronics casing
Enclosure Length 150mm
Enclosure Height 55mm
Enclosure Width 80mm
Dimensions (L x W x H) 150 x 80 x 55 mm
Misc Attribute KS 440

Reviews

Be the first to submit a review

Trustpilot