TruComponents 543690 Terminal Strain Relief Dia4.5mm Polyamide 6.6 Black

Image Representative of Range

TruComponents 543690 Terminal Strain Relief Dia4.5mm Polyamide 6.6 Black

MPN
543690
EAN-13
2050004879513
Order Code
13-2874
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
10+ £0.592
50+ £0.577
100+ £0.562
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11,702 in stock

TruComponents manufactures the strain relief grommet designed for terminal diameters up to 4.5 mm and constructed from Polyamide 6.6 in black. This component provides secure cable management and protection at entry points, reducing the risk of damage from strain. Typical applications include use in electrical installations and equipment housing where cable retention and safety are crucial.
Type Strain relief
Colour Black
Clamp Diameter 4.5mm
Diameter 4.5mm
Dimensions (L x W x H) 34.2 x 12 x 7.9 mm
Height 7.9mm
Length 34.2mm
Material Polyamide 6.6
Mounting hole 5.4mm
Width 12mm

Reviews

Be the first to submit a review

Trustpilot