TruComponents 535290 Bi-metallic Switch 250V 10A 75°C Open 65°C Close

Image Representative of Range

TruComponents 535290 Bi-metallic Switch 250V 10A 75°C Open 65°C Close

MPN
535290
EAN-13
4016138535297
Order Code
13-2873
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.51
10+ £2.33
50+ £2.27
100+ £2.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,598 in stock

The TruComponents bi-metallic switch is designed to operate at 250 V and 10 A, with an opening temperature of 75°C and a closing temperature of 65°C. Featuring a compact size of 23.8x19.5 mm, it includes a 6.35 mm male spade connector for easy installation. This temperature switch is suitable for applications requiring thermal regulation and protection, such as in heating systems or electronic devices.
Type Bi-metallic switch
Opening Temperature 75°C
Closing Temperature 65°C
Current Rating 10A
(Ø) 23.8mm
Dim (Ø x H) 23.8 mm x 19.5 mm
Height 19.5mm
Switching Current
. 6A
Voltage 250V

Reviews

Be the first to submit a review

Trustpilot