TruComponents 530045-BK Cable Grommet ABS Black For Worktop Bushings

Image Representative of Range

TruComponents 530045-BK Cable Grommet ABS Black For Worktop Bushings

MPN
530045-BK
EAN-13
4016139263991
Order Code
13-2871
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £5.62
10+ £5.22
50+ £5.09
100+ £4.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 468 in stock

TruComponents manufactures the 530045 Cable Grommet, designed for routing cables through work surfaces. Made from durable acrylonitrile butadiene styrene in black, this cable management solution ensures a tidy desk environment. It is ideal for use in worktops or desks to organise and manage cables efficiently.
Type Cable grommet
Colour Black
Diameter 68mm
Dimensions (Ø x H) 68 mm x 27 mm
Halogen-free No
Height 27mm
Material Acrylonitrile butadiene styrene
Misc Attribute 530045
Mounting hole 60mm

Reviews

Be the first to submit a review

Trustpilot