TruComponents 524756 Copper tape CFT50 (L x W) 33 m x 50 mm

MPN
524756
EAN-13
4016139097824
Order Code
52-4756
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £58.46
3+ £51.97
5+ £49.24
10+ £46.77
25+ £44.55
50+ £42.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 115 in stock

Copper Tape - (L x W) 33 m x 50 mm
Type Copper Tape
Width 50mm
Length 33m
Dimensions (L x W) 33 m x 50 mm
Misc Attribute CFT-50/33m
Series CFT50

Reviews

Be the first to submit a review

Trustpilot