TruComponents 524752 Aluminium tape AFT-5020 Silver (L x W) 20 m x 50 mm

MPN
524752
EAN-13
4016139203119
Order Code
52-4752
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £7.59
3+ £6.75
5+ £6.39
10+ £6.07
25+ £5.78
50+ £5.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 185 in stock

Aluminium tape - Silver - (L x W) 20 m x 50 mm
Type Aluminium Tape
Width 50mm
Length 20m
Colour Silver
Adhesive Type Acrylic
Carrier Material Aluminium
Dimensions (L x W) 20 m x 50 mm
Maximum Temperature +80°C
Min. temperature +4°C
Misc Attribute AFT-5020
Series AFT-5020

Reviews

Be the first to submit a review

Trustpilot