TruComponents 524751 Magnetic tape S513-1020 Black (L x W) 10 m x 20 mm

MPN
524751
EAN-13
4016139203096
Order Code
52-4751
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £29.26
3+ £26.00
5+ £24.64
10+ £23.40
25+ £22.29
50+ £21.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 231 in stock

Magnetic adhesive tape, self adhesive - Black - (L x W) 10 m x 20 mm
Type Magnetic Tape
Length 10m
Width 20mm
Thickness 2mm
Colour Black
Material Magnetised
Dim (L x W) 10 m x 20 mm
Material thickness 2mm
Misc Attribute S513-1020
Series S513-1020

Reviews

Be the first to submit a review

Trustpilot