TruComponents 524749 Magnetic tape S513-335 Black (L x W) 3 m x 35 mm

MPN
524749
EAN-13
4016139203072
Order Code
52-4749
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £16.55
3+ £14.71
5+ £13.94
10+ £13.24
25+ £12.61
50+ £12.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 279 in stock

Magnetic adhesive tape, self adhesive - Black - (L x W) 3 m x 35 mm
Type Magnetic Tape
Length 3m
Width 35mm
Thickness 2mm
Colour Black
Material Magnetised
Dim (L x W) 3 m x 35 mm
Material thickness 2mm
Misc Attribute S513-335
Series S513-335

Reviews

Be the first to submit a review

Trustpilot