TruComponents 524737 Magnetic tape S513-1035 Black (L x W) 10 m x 35 mm

MPN
524737
EAN-13
4016139202051
Order Code
52-4737
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £45.00
3+ £40.00
5+ £37.90
10+ £36.00
25+ £34.30
50+ £32.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 88 in stock

Magnetic adhesive tape, self adhesive - Black- (L x W) 10 m x 35 mm
Type Magnetic Tape
Length 10m
Width 35mm
Thickness 2mm
Colour Black
Material Magnetised
Dim (L x W) 10 m x 35 mm
Material thickness 2mm
Misc Attribute S513-1035
Series S513-1035

Reviews

Be the first to submit a review

Trustpilot