TruComponents 524732 Magnetic pad N35-2502 Silver (Ø) 25 mm

MPN
524732
EAN-13
2050004871630
Order Code
52-4732
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £2.93
3+ £2.60
5+ £2.47
10+ £2.34
25+ £2.23
50+ £2.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 509 in stock

Magnetic pad, self-adhesive - Silver - (Ø) 25 mm
Type Magnetic Pad
Material N 35
Dimensions (Ø) 25mm
Factory colour Silver
Material thickness 2mm
Misc Attribute N35-2502
Series N35-2502
Thickness 2mm

Reviews

Be the first to submit a review

Trustpilot