TruComponents 522829 Cable Grommet ABS Grey For Worktops 1 piece

Image Representative of Range

TruComponents 522829 Cable Grommet ABS Grey For Worktops 1 piece

MPN
522829-GY
EAN-13
4016139267739
Order Code
13-2870
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £5.08
10+ £4.73
50+ £4.61
100+ £4.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 651 in stock

The TruComponents 522829 cable grommet is made from high-quality acrylonitrile butadiene styrene and comes in grey. This cable bushing has dimensions of 68mm in diameter and 27mm in height, making it ideal for managing cables on worktops. It is typically used in office setups and workstations to organise cables and maintain a tidy appearance.
Type Cable grommet
Colour Grey
Diameter 68mm
Dimensions (Ø x H) 68 mm x 27 mm
Halogen-free No
Height 27mm
Material Acrylonitrile butadiene styrene
Misc Attribute 522829
Mounting hole 60mm

Reviews

Be the first to submit a review

Trustpilot