TruComponents 499509 Lead marker 24 x 10 mm Black 1pc

MPN
499509
EAN-13
2050004874488
Order Code
49-9509
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
100+ £0.044
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,033 in stock

This Cable binder is suitable for easy identification while bundling of Cables and Wires.
Type Cable Binder
Colour Black
Material Polyamide 6.6
Halogen-free No
Length 110mm
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute TE-6259740
Writing area 24 x 10 mm
Writing area length 24mm
Writing area width 10mm

Reviews

Be the first to submit a review

Trustpilot