TruComponents 499508 Lead marker 20 x 13 mm Black 1pc

MPN
499508
EAN-13
2050004874471
Order Code
49-9508
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
100+ £0.051
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,869 in stock

This Cable binder is suitable for easy identification while bundling of Cables and Wires.
Type Cable Binder
Colour Black
Material Polyamide 6.6
Halogen-free No
Length 115mm
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute TE-6259736
Writing area 20 x 13 mm
Writing area length 20mm
Writing area width 13mm

Reviews

Be the first to submit a review

Trustpilot