TruComponents 499506 Lead marker 20 x 13 mm Ecru 1pc

MPN
499506
EAN-13
2050004874082
Order Code
49-9506
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
100+ £0.049
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6,258 in stock

This Cable binder is suitable for easy identification while bundling of Cables and Wires.
Type Cable Binder
Colour Ecru
Material Polyamide 6.6
Halogen-free No
Length 110mm
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute TE-6259184
Writing area 20 x 13 mm
Writing area length 20mm
Writing area width 13mm

Reviews

Be the first to submit a review

Trustpilot